CAD | USD
Favorite

SIT8208AI-21-18S-40.000000T 40MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
2,970 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.71100 $37.11
50 3.53380 $176.69
100 3.09210 $309.21
500 3.00372 $1,501.86
1,000 2.56200 $2,562.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-32206-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : 1473-32206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®

SIT8208AI-21-18S-40.000000T

Datasheet
Digi-Key Part Number 1473-32206-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8208AI-21-18S-40.000000T
Copy  
Description MEMS OSC XO 40.0000MHZ LVCMOS LV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets SiT8208 Datasheet
Other Related Documents Phase Noise to Jitter Tool
Product Training Modules MEMS Ruggedness over Quartz
Video File Top Reasons to Replace Crystals with MEMS Oscillators
Featured Product Low Jitter Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 40MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 1.8V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 31mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

98414-G06-06LF

CONN HEADER VERT 6POS 2MM

Amphenol ICC (FCI)

$1.15000 Details

98424-G52-06ALF

CONN HEADER SMD 6POS 2MM

Amphenol ICC (FCI)

$1.72000 Details

DF40HC(4.0)-60DS-0.4V(51)

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

$2.51000 Details
Additional Resources
Standard Package 1
Other Names 1473-32206-1