CAD | USD
Favorite

SIT8208AC-81-33E-20.000000X 20MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
248 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.70700 $37.07
50 3.52960 $176.48
100 3.08830 $308.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31002-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.81260
  • Digi-Reel®  : 1473-31002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: Digi-Reel®

SIT8208AC-81-33E-20.000000X

Datasheet
Digi-Key Part Number 1473-31002-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8208AC-81-33E-20.000000X
Copy  
Description MEMS OSC XO 20.0000MHZ LVCMOS LV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-31002-1