Add To Favorites
SIT3821AI-2C2-XXXX000.FP0000X VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.96000 $13.96
10 13.08700 $130.87
50 12.65080 $632.54
100 12.21460 $1,221.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1739-1-ND
Copy   1473-1739-1-ND
Quantity Available 932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3821AI-2C2-XXXX000.FP0000X

Copy   SIT3821AI-2C2-XXXX000.FP0000X
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-220MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy   VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3821
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±25ppm
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1739-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1739-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $11.12400
  • Digi-Reel® ? : 1473-1739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1270-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
  • Unit Price: $12.71000

17:26:36 2/20/2019