Add To Favorites
SIT2024BM-S1-33E-16.000000E 16MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.36000 $6.36
10 6.05400 $60.54
50 5.75220 $287.61
100 5.14680 $514.68
500 4.84408 $2,422.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30164-1-ND
Copy   1473-30164-1-ND
Quantity Available 1,222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT2024BM-S1-33E-16.000000E

Copy   SIT2024BM-S1-33E-16.000000E
Description MEMS OSC XO 16.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 16.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753

Copy   16MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT2024B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMP112AQDRLRQ1 - Texas Instruments | 296-47223-1-ND DigiKey Electronics
  • TMP112AQDRLRQ1
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 6SOT
  • Unit Price $4.54000
  • 296-47223-1-ND
  • LTC4368HMS-1#PBF - Linear Technology/Analog Devices | LTC4368HMS-1#PBF-ND DigiKey Electronics
  • LTC4368HMS-1#PBF
  • Linear Technology/Analog Devices
  • IC SURGE SUPPRESSION ADJ 10MSOP
  • Unit Price $9.22000
  • LTC4368HMS-1#PBF-ND
  • TPS76901HDBVT - Texas Instruments | 296-28294-1-ND DigiKey Electronics
  • TPS76901HDBVT
  • Texas Instruments
  • IC REG LIN POS ADJ 100MA SOT23-5
  • Unit Price $90.08000
  • 296-28294-1-ND
  • STM32L4R7VIT6 - STMicroelectronics | 497-17674-ND DigiKey Electronics
  • STM32L4R7VIT6
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 100LQFP
  • Unit Price $22.56000
  • 497-17674-ND
Additional Resources
Standard Package ? 1
Other Names 1473-30164-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30164-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.86013
  • Digi-Reel® ? : 1473-30164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,222 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-30868-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $5.72696
  • Cut Tape (CT) ? : 1473-30868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
  • Unit Price: $7.24000
  • Digi-Reel® ? : 1473-30868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
  • Unit Price: Digi-Reel®

15:58:34 8/24/2019