CAD | USD
Favorite

SIT2024AA-S2-XXE-40.000000G 40MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable SC-74A, SOT-753
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 4.04500 $40.45
50 3.85160 $192.58
100 3.37010 $337.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-1559-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.06928
  • Digi-Reel®  : 1473-1559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: Digi-Reel®

SIT2024AA-S2-XXE-40.000000G

Datasheet
Digi-Key Part Number 1473-1559-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT2024AA-S2-XXE-40.000000G
Copy  
Description MEMS OSC XO 40.0000MHZ LVCMOS
Copy  
Detailed Description

40MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable SC-74A, SOT-753

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT2024
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25V ~ 3.63V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-1559-1