CAD | USD
Favorite

SIT2020AMAS3-33E-40.000000E 40MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Price & Procurement
993 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 4.20500 $42.05
50 4.00500 $200.25
100 3.50440 $350.44
500 3.40422 $1,702.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-30975-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.69243
  • Digi-Reel®  : 1473-30975-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: Digi-Reel®

SIT2020AMAS3-33E-40.000000E

Datasheet
Digi-Key Part Number 1473-30975-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT2020AMAS3-33E-40.000000E
Copy  
Description OSC MEMS 40.0000MHZ LVCMOS SMD
Copy  
Detailed Description

40MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT2020
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max) 0.057" (1.45mm)
Current - Supply (Disable) (Max) 4.4mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-30975-1