CAD | USD
Favorite

SIT1569AC-J3-33E-0393.216000Q 393.21kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA
Price & Procurement
1,911 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.88600 $38.86
50 3.70080 $185.04
100 3.23820 $323.82
500 3.14572 $1,572.86
1,000 2.68311 $2,683.11
2,500 2.49807 $6,245.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31221-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.19077
  • Digi-Reel®  : 1473-31221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,911 - Immediate
  • Unit Price: Digi-Reel®

SIT1569AC-J3-33E-0393.216000Q

Datasheet
Digi-Key Part Number 1473-31221-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT1569AC-J3-33E-0393.216000Q
Copy  
Description MEMS OSC XO 393.2100KHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

393.21kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA

Copy  
Documents & Media
Datasheets SiT1569
Video File Top Reasons to Replace Crystals with MEMS Oscillators
Featured Product µPower MEMS Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT1569
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 393.21kHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIT1569AI-J3-33E-0192.000000E

MEMS OSC XO 192.0000KHZ LVCMOS

SiTIME

$16.97000 Details

SIT1569AC-J3-33E-0460.800000E

OSC 1508 50PPM 3.3V 0.4608MHZ

SiTIME

$16.97000 Details

LT1636CDD#PBF

IC OPAMP GP 1 CIRCUIT 8DFN

Linear Technology/Analog Devices

$7.22000 Details

LTC6255IDC#TRMPBF

IC OPAMP GP 1 CIRCUIT 6DFN

Linear Technology/Analog Devices

$5.63000 Details

STM32L462REY6TR

IC MCU 32BIT 512KB FLASH 64WLCSP

STMicroelectronics

$10.74000 Details

NLSX4402FMUTCG

IC XLATOR 2BIT 20MBS DUAL 8UDFN

ON Semiconductor

$1.30000 Details
Additional Resources
Standard Package 1
Other Names 1473-31221-1