CAD | USD
Favorite

SIT1569AC-J3-33E-0075.000000Q 75kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA
Price & Procurement
4,566 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.88600 $38.86
50 3.70080 $185.04
100 3.23820 $323.82
500 3.14572 $1,572.86
1,000 2.68311 $2,683.11
2,500 2.49807 $6,245.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-31220-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.19077
  • Digi-Reel®  : 1473-31220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,566 - Immediate
  • Unit Price: Digi-Reel®

SIT1569AC-J3-33E-0075.000000Q

Datasheet
Digi-Key Part Number 1473-31220-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT1569AC-J3-33E-0075.000000Q
Copy  
Description MEMS OSC XO 75.0000KHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

75kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA

Copy  
Documents & Media
Datasheets SiT1569
Video File Top Reasons to Replace Crystals with MEMS Oscillators
Featured Product µPower MEMS Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT1569
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 75kHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.6µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIT1569AI-J3-33E-0192.000000E

MEMS OSC XO 192.0000KHZ LVCMOS

SiTIME

$16.97000 Details
Additional Resources
Standard Package 1
Other Names 1473-31220-1