CAD | USD
Favorite

Photo Not Available
WT12-A-AI56 Transceiver Module Surface Mount
Price & Procurement
690 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.72000 $23.72
25 23.17920 $579.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WT12-A-AI56TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $22.07546
  • Out of Bounds : WT12-A-AI56C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $26.93220

WT12-A-AI56

Digi-Key Part Number WT12-A-AI56CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WT12-A-AI56
Copy  
Description BT MODULE W INTEGR ANTENNA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Transceiver Module Surface Mount

Copy  
Documents & Media
Design Resources Development Tool Selector
PCN Design/Specification WT12/11u/41u Firmware 19/Mar/2018
PCN Packaging Multi Devices 15/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series *
Packaging Cut Tape (CT) 
Part Status Active
Utilized IC / Part BlueCore4
Mounting Type Surface Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WT12-A-AI5

RF TXRX MOD BLUETOOTH CHIP ANT

Silicon Labs

$31.22000 Details

WT12-A-AI56C

AI56 IWRAP 5.6 BLUETOOTH 2.1+E

Silicon Labs

$26.93220 Details
Additional Resources
Standard Package 1
Other Names WT12-A-AI56CT