CAD | USD
Favorite

Price & Procurement
103 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.65000 $18.65
25 17.96040 $449.01
100 17.26940 $1,726.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-3849-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $17.26928
  • Digi-Reel®  : 336-3849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : WGM110E1MV2-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: $25.79000

WGM110E1MV2R

Datasheet
Digi-Key Part Number 336-3849-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WGM110E1MV2R
Copy  
Description WIZARD GECKO WGM110 WI-FI MODULE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Documents & Media
Datasheets WGM110
Design Resources Development Tool Selector
Featured Product Wireless Technology for the IoT
PCN Assembly/Origin BGM111A & WGM110 07/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Wizard Gecko
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 16dBm
Sensitivity -98dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size 1MB Flash, 128kB RAM
Voltage - Supply 2.7V ~ 4.8V
Current - Receiving 81mA
Current - Transmitting 261mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WGM110A1MV2R

RF TXRX MODULE WIFI CHIP ANT

Silicon Labs

$18.65000 Details

LBWA1UZ1GC-901

RF TXRX MODULE 802.11A/B/G/N

Murata Electronics

$27.38000 Details

LBWA1UZ1GC-958

WI-FI NETWORK CONTROLLER WITH, E

Murata Electronics

$27.38000 Details

WF111-E-V1

RF TXRX MODULE WIFI U.FL ANT

Silicon Labs

$15.65000 Details

WF121-A-V2

RF TXRX MODULE WIFI CHIP ANT

Silicon Labs

$28.74000 Details

OM-O2S

OMEGA2S

Onion Corporation

$17.07000 Details
Additional Resources
Standard Package 1
Other Names 336-3849-1