CAD | USD
Favorite

Price & Procurement
758 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.65000 $18.65
25 17.96040 $449.01
100 17.26940 $1,726.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Strip : 336-4074-ND
  • Minimum Quantity: 1
  • Quantity Available: 108 - Immediate
  • Unit Price: $25.79000
  • Tape & Reel (TR)  : 336-4136-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $17.26928
  • Cut Tape (CT)  : 336-4136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: $18.65000

WGM110A1MV2R

Datasheet
Digi-Key Part Number 336-4136-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WGM110A1MV2R
Copy  
Description RF TXRX MODULE WIFI CHIP ANT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Documents & Media
Datasheets WGM110
Design Resources Development Tool Selector
PCN Assembly/Origin BGM111A & WGM110 07/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Wizard Gecko
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 16dBm
Sensitivity -98dBm
Serial Interfaces I²S, SPI, UART, USB
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 1MB Flash, 128kB RAM
Voltage - Supply 2.7V ~ 4.8V
Current - Receiving 81mA
Current - Transmitting 261mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 52-SMD Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SLWSTK6120A

DEV KIT WIFI WGM110 2.4GHZ

Silicon Labs

$197.34000 Details

WGM110E1MV2R

WIZARD GECKO WGM110 WI-FI MODULE

Silicon Labs

$18.65000 Details

WGM110A1MV2

RF TXRX MODULE WIFI CHIP ANT

Silicon Labs

$25.79000 Details

ATWILC1000-MR110PB

RF TXRX MODULE WIFI TRACE ANT

Microchip Technology

$10.91000 Details

WF121-A-V2

RF TXRX MODULE WIFI CHIP ANT

Silicon Labs

$28.74000 Details

BP3595

RF TXRX MODULE WIFI CHIP ANT

Rohm Semiconductor

$63.49000 Details
Additional Resources
Standard Package 1
Other Names 336-4136-6