CAD | USD
Favorite

Price & Procurement
1,362 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.46000 $18.46
25 17.78200 $444.55
100 17.09810 $1,709.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4136-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $17.09806
  • Digi-Reel®  : 336-4136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,362 - Immediate
  • Unit Price: Digi-Reel®
  • Out of Bounds : 336-4074-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
  • Unit Price: $25.54000

WGM110A1MV2R

Datasheet
Digi-Key Part Number 336-4136-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WGM110A1MV2R
Copy  
Description RF TXRX MODULE WIFI CHIP ANT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Documents & Media
Datasheets WGM110
Design Resources Development Tool Selector
PCN Assembly/Origin BGM111A & WGM110 07/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Wizard Gecko
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 16dBm
Sensitivity -98dBm
Serial Interfaces I²S, SPI, UART, USB
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 1MB Flash, 128kB RAM
Voltage - Supply 2.7V ~ 4.8V
Current - Receiving 81mA
Current - Transmitting 261mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 52-SMD Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WGM110E1MV2R

WIZARD GECKO WGM110 WI-FI MODULE

Silicon Labs

$18.46000 Details

SLWSTK6120A

DEV KIT WIFI WGM110 2.4GHZ

Silicon Labs

$195.38000 Details

BQ24610RGET

IC SYNC SW-MODE BAT CHRGR 24VQFN

Texas Instruments

$9.01000 Details

S-8232ABFT-T2-G

IC BATT PROTECTION 2CELL 8-TSSOP

ABLIC U.S.A. Inc.

$2.51000 Details

XC6SLX16-3FTG256I

IC FPGA 186 I/O 256FTBGA

Xilinx Inc.

$50.68000 Details

MEE1S1209SC

DC DC CONVERTER 9V 1W

Murata Power Solutions Inc.

$7.97000 Details
Additional Resources
Standard Package 1
Other Names 336-4136-1