CAD | USD
Favorite

WF111-A-V1 WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
2,826 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.65000 $15.65
25 15.06600 $376.65
100 14.48620 $1,448.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1446-1031-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $14.48614
  • Cut Tape (CT)  : 1446-1031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,826 - Immediate
  • Unit Price: $15.65000
  • Strip : 336-4954-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: $21.65000

WF111-A-V1

Datasheet
Digi-Key Part Number 1446-1031-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WF111-A-V1
Copy  
Description RF TXRX MODULE WIFI CHIP ANT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Documents & Media
Datasheets WF111 Datasheet
Design Resources Development Tool Selector
Featured Product Wi-Fi Modules
PCN Packaging Multi Devices 15/Jan/2019
HTML Datasheet WF111 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 17dBm
Sensitivity -97dBm
Serial Interfaces PIO, SDIO, SPI
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size -
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 70mA ~ 88mA
Current - Transmitting 74mA ~ 192mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WF111-E-V1

RF TXRX MODULE WIFI U.FL ANT

Silicon Labs

$15.65000 Details

WL1831MODGBMOCR

RF TXRX MOD BLUETOOTH/WIFI CHIP

Texas Instruments

$31.31000 Details

700-0084

RF TXRX MODULE WIFI CHIP ANT

Telit

$20.90000 Details

XB2B-WFPS-001

RF TXRX MODULE WIFI TRACE ANT

Digi International

$48.80000 Details

BT111-A-HCI

RF TXRX MOD BLUETOOTH CHIP ANT

Silicon Labs

$13.97000 Details

DKWF111

EVAL BOARD WF111

Silicon Labs

$166.75000 Details
Additional Resources
Standard Package 1
Other Names 1446-1031-6