Add To Favorites
SI8662BB-B-IS1R General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.79000 $4.79
25 4.60920 $115.23
100 4.43210 $443.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4412-1-ND
Copy   336-4412-1-ND
Quantity Available 2,534
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8662BB-B-IS1R

Copy   SI8662BB-B-IS1R
Description DGTL ISO 2.5KV GEN PURP 16SOIC
Copy   DGTL ISO 2.5KV GEN PURP 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 6
Inputs - Side 1/Side 2 4/2
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • SI8660BB-B-IS1R - Silicon Labs | 336-4942-1-ND DigiKey Electronics
  • SI8660BB-B-IS1R
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $5.01000
  • 336-4942-1-ND
  • SI8660BA-B-IS1R - Silicon Labs | 336-4357-1-ND DigiKey Electronics
  • SI8660BA-B-IS1R
  • Silicon Labs
  • DGTL ISO 1KV 6CH GEN PURP 16SOIC
  • Unit Price $3.24000
  • 336-4357-1-ND
  • ISO7762FDBQR - Texas Instruments | 296-49452-1-ND DigiKey Electronics
  • ISO7762FDBQR
  • Texas Instruments
  • ISO7762DBQ 6CH - DIGITAL ISOLATO
  • Unit Price $5.65000
  • 296-49452-1-ND
  • SI8662BB-B-IS1 - Silicon Labs | SI8662BB-B-IS1-ND DigiKey Electronics
  • SI8662BB-B-IS1
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $4.79000
  • SI8662BB-B-IS1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4412-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4412-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.12414
  • Digi-Reel® ? : 336-4412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,534 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SI8662BB-B-IS1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,506 - Immediate
  • Unit Price: $4.79000

17:49:57 8/25/2019