CAD | USD
Favorite

SI8661BD-B-ISR General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
968 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
25 4.20680 $105.17
100 4.04500 $404.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 336-2121-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 - Immediate
  • Unit Price: $4.38000
  • Tape & Reel (TR)  : 336-4411-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: $3.97588
  • Digi-Reel®  : 336-4411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 968 - Immediate
  • Unit Price: Digi-Reel®

SI8661BD-B-ISR

Datasheet
Digi-Key Part Number 336-4411-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8661BD-B-ISR
Copy  
Description DGTL ISO 5KV 6CH GEN PURP 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 6
Inputs - Side 1/Side 2 5/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 336-4411-1