CAD | USD
Favorite

SI8441BB-C-IS General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
417 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
25 4.02680 $100.67
100 3.87220 $387.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI8441BB-C-ISR-ND
  • Minimum Quantity: 1,250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.61287

SI8441BB-C-IS

Datasheet
Digi-Key Part Number 336-1600-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8441BB-C-IS
Copy  
Description IC ISOLATOR 4CH 5.5V 16-SOIC
Copy  
Detailed Description

General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets SI8440/41/42/45
Featured Product Silicon Labs Isolation Portfolio
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series ISOpro
Packaging Tube 
Part Status Not For New Designs
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs (Typ)
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 9.5ns, 9.5ns
Pulse Width Distortion (Max) 2.5ns
Rise / Fall Time (Typ) 3.8ns, 2.8ns
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 46
Other Names 336-1600-5