CAD | USD
Favorite

SI8380P-IUR General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Price & Procurement
1,338 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
25 4.02680 $100.67
100 3.87160 $387.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4920-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $3.80282
  • Digi-Reel®  : 336-4920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-3618-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 323 - Immediate
  • Unit Price: $4.19000

SI8380P-IUR

Datasheet
Digi-Key Part Number 336-4920-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI8380P-IUR
Copy  
Description DGTL ISO 2.5KV 8CH 20QSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets SI838x Datasheet
Featured Product Silicon Labs Isolation Portfolio
PCN Design/Specification Si838 Datasheet 2/May/2019
HTML Datasheet SI838x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 8
Inputs - Side 1/Side 2 8/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 200kV/µs
Data Rate 2Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 3.9ns, 3.7ns
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SI8380P-IU

DGTL ISO 2.5KV 8CH 20QSOP

Silicon Labs

$4.19000 Details

SI8388P-IU

DGTL ISO 2.5KV 8CH 20QSOP

Silicon Labs

$5.45000 Details
Additional Resources
Standard Package 1
Other Names 336-4920-1