CAD | USD
Favorite

Price & Procurement
883 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.16000 $6.16
25 5.92760 $148.19
100 5.88770 $588.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • * : 336-4544-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: $6.16000
  • Tape & Reel (TR)  : 336-4487-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.45842
  • Digi-Reel®  : 336-4487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 883 - Immediate
  • Unit Price: Digi-Reel®

SI7021-A20-YM1R

Datasheet
Digi-Key Part Number 336-4487-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7021-A20-YM1R
Copy  
Description SENSOR RHT DGTL AUTO 6DFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 18s Surface Mount

Copy  
Documents & Media
Datasheets Si7021-A20
Design Resources Development Tool Selector
HTML Datasheet Si7021-A20
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12 b
Accuracy ±3% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9V ~ 3.6V
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SMDJ12CA

TVS DIODE 12V 19.9V DO214AB

Littelfuse Inc.

$1.51000 Details

LTC6993IS6-2#TRMPBF

IC MONO MULTIVIBRATOR TSOT23-6

Linear Technology/Analog Devices

$5.44000 Details

LTC6993IS6-4#TRMPBF

IC MONO MULTIVIBRATOR TSOT23-6

Linear Technology/Analog Devices

$6.08000 Details

MAX238EWG+T

IC TRANSCEIVER FULL 4/4 24SOIC

Maxim Integrated

$17.22000 Details

ZXT1053AKTC

TRANS NPN 75V 5A D-PAK

Diodes Incorporated

$0.94000 Details

SP3003-02JTG

TVS DIODE 6V 15V SC70-5

Littelfuse Inc.

$1.28000 Details
Additional Resources
Standard Package 1
Other Names 336-4487-1