Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
25 4.46680 $111.67
100 4.43530 $443.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4379-1-ND
Copy   336-4379-1-ND
Quantity Available 934
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7021-A20-GMR

Copy   SI7021-A20-GMR
Description SENS HUMID/TEMP 3.6V I2C 3% 6DFN
Copy   SENS HUMID/TEMP 3.6V I2C 3% 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 18s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 18s Surface Mount
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±3% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • RD-0057-0201 - Silicon Labs | 336-3632-ND DigiKey Electronics
  • RD-0057-0201
  • Silicon Labs
  • THUNDERBOARD REACT
  • Unit Price $45.43000
  • 336-3632-ND
  • 3251 - Adafruit Industries LLC | 1528-1771-ND DigiKey Electronics
  • 3251
  • Adafruit Industries LLC
  • SI7021 TEMP/HUMIDITY SENSOR BRD
  • Unit Price $12.73000
  • 1528-1771-ND
  • SEN-13763 - SparkFun Electronics | 1568-1395-ND DigiKey Electronics
  • SEN-13763
  • SparkFun Electronics
  • HUMIDITY & TEMPERATURE SENSOR BR
  • Unit Price $12.04000
  • 1568-1395-ND
  • DEV-13956 - SparkFun Electronics | 1568-1522-ND DigiKey Electronics
  • DEV-13956
  • SparkFun Electronics
  • WEATHER SHIELD
  • Unit Price $60.50000
  • 1568-1522-ND
You May Also Be Interested In
  • ITG-3701 - TDK InvenSense | 1428-1050-1-ND DigiKey Electronics
  • ITG-3701
  • TDK InvenSense
  • MEMS GYROSCOPE 3AXIS 16QFN
  • Unit Price $15.72000
  • 1428-1050-1-ND
  • MS583702BA06-50 - TE Connectivity Measurement Specialties | 223-1889-1-ND DigiKey Electronics
  • MS583702BA06-50
  • TE Connectivity Measurement Specialties
  • BAROMETRIC PRESSURE SENSOR
  • Unit Price $29.95000
  • 223-1889-1-ND
  • SI7021-A20-GM - Silicon Labs | 336-3140-5-ND DigiKey Electronics
  • SI7021-A20-GM
  • Silicon Labs
  • SENS HUMI/TEMP 3.6V I2C 3% 6DFN
  • Unit Price $4.63000
  • 336-3140-5-ND
  • HHM1595A1 - TDK Corporation | 445-3387-1-ND DigiKey Electronics
  • HHM1595A1
  • TDK Corporation
  • BALUN 3GHZ-8GHZ 50/100 0805
  • Unit Price $0.98000
  • 445-3387-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-4379-1
Alternate Package | This part is also available in the following packaging:
  • * : 336-3140-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: $4.63000
  • Tape & Reel (TR) ? : 336-4379-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.10700
  • Digi-Reel® ? : 336-4379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 934 - Immediate
  • Unit Price: Digi-Reel®

17:06:17 8/24/2019