CAD | USD
Favorite

Price & Procurement
2,798 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
25 3.78480 $94.62
100 3.44060 $344.06
1,000 3.09658 $3,096.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 336-3125-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,451 - Immediate
  • Unit Price: $3.44000
  • Tape & Reel (TR)  : 336-4348-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.58048
  • Digi-Reel®  : 336-4348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,798 - Immediate
  • Unit Price: Digi-Reel®

SI7006-A20-IM1R

Datasheet
Digi-Key Part Number 336-4348-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7006-A20-IM1R
Copy  
Description SENS HUMID/TEMP 3.6V I2C 5% 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±5% RH 18s Surface Mount

Copy  
Documents & Media
Datasheets Si7006-A20
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Design/Specification PB-1506261 26/Jun/2015
Humidity Sensor Update 15/Sep/2015
PCN Assembly/Origin PCN-1501261 26/Jan/2015
PCN Other PCN-1506262 26/Jun/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±5% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SI7006-07-EVB

BOARD EVAL FOR SI7006 SI7007

Silicon Labs

$74.79000 Details

BIOMETRIC-EXP-EVB

EVAL BOARD BIOMETRIC

Silicon Labs

$43.08000 Details
You May Also Be Interested In

LIS3DHTR

ACCEL 2-16G I2C/SPI 16LGA

STMicroelectronics

$2.49000 Details

SI7006-A20-IM1

SENS HUMI/TEMP 3.6V I2C 5% 6DFN

Silicon Labs

$3.44000 Details

SI7006-A20-IMR

SENS HUMID/TEMP 3.6V I2C 5% 6DFN

Silicon Labs

$3.75000 Details

ENS210-LQFM

I2C, QFN4, DIGITAL PRE-CALIBRATE

ams

$4.94000 Details

SI7006-A20-IM

SENS HUMI/TEMP 3.6V I2C 5% 6DFN

Silicon Labs

$3.12000 Details

HPP845E031R5

SENSOR HUMID/TEMP 3V I2C 3% SMD

TE Connectivity Measurement Specialties

$6.06000 Details
Additional Resources
Standard Package 1
Other Names 336-4348-1