CAD | USD
Favorite

Price & Procurement
2,871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
25 4.13480 $103.37
100 3.75870 $375.87
1,000 3.38280 $3,382.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 336-2451-ND
  • Minimum Quantity: 1
  • Quantity Available: 153 - Immediate
  • Unit Price: $3.76000
  • Tape & Reel (TR)  : SI52112-B3-GM2RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.81900
  • Digi-Reel®  : SI52112-B3-GM2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,871 - Immediate
  • Unit Price: Digi-Reel®

SI52112-B3-GM2R

Datasheet
Digi-Key Part Number SI52112-B3-GM2RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI52112-B3-GM2R
Copy  
Description IC OSC PCI EXPRESS 2OUT 10TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3)

Copy  
Documents & Media
Datasheets Si52112-B3/4
Product Training Modules Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Assembly/Origin Mult Devices 17/Nov/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock, Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Voltage - Supply 2.97V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SI52112-B3-GM2RCT