CAD | USD
Favorite

SI4749-C10-GMR - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4)
Price & Procurement
1,641 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
25 4.40440 $110.11
100 4.23520 $423.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4480-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.21789
  • Digi-Reel®  : 336-4480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,641 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : SI4749-C10-GM-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: $4.57000

SI4749-C10-GMR

Datasheet
Digi-Key Part Number 336-4480-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI4749-C10-GMR
Copy  
Description RF RCVR FM 76MHZ-108MHZ 24QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4)

Copy  
Documents & Media
Datasheets Si4749 Short
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 76MHz ~ 108MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol FM
Applications Automotive Audio
Current - Receiving 24mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 336-4480-1