Add To Favorites
SI4463-B1B-FMR IC RF TxRx + MCU General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
25 4.36040 $109.01
100 4.19260 $419.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-3904-1-ND
Copy   336-3904-1-ND
Quantity Available 8,763
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4463-B1B-FMR

Copy   SI4463-B1B-FMR
Description IC RF TXRX+MCU ISM<1GHZ 20VFQFN
Copy   IC RF TXRX+MCU ISM<1GHZ 20VFQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU General ISM < 1GHz  119MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4GFSK, GFSK, GMSK, OOK
Frequency 119MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm
Sensitivity -126dBm
Memory Size -
Serial Interfaces SPI
GPIO 4
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving 10.7mA ~ 13.7mA
Current - Transmitting 70mA ~ 85mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 4463C-915-PDK - Silicon Labs | 336-3094-ND DigiKey Electronics
  • 4463C-915-PDK
  • Silicon Labs
  • KIT DEMO EZRADIO +14DBM US/JP
  • Unit Price $528.22000
  • 336-3094-ND
You May Also Be Interested In
  • SI4467-A2A-IM - Silicon Labs | 336-3100-ND DigiKey Electronics
  • SI4467-A2A-IM
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 20WFQFN
  • Unit Price $3.76000
  • 336-3100-ND
  • LIS2HH12TR - STMicroelectronics | 497-15069-1-ND DigiKey Electronics
  • LIS2HH12TR
  • STMicroelectronics
  • ACCELEROMETER 2-8G I2C/SPI 12LGA
  • Unit Price $2.06000
  • 497-15069-1-ND
  • SI4463-B1B-FM - Silicon Labs | 336-2471-5-ND DigiKey Electronics
  • SI4463-B1B-FM
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 20VFQFN
  • Unit Price $4.53000
  • 336-2471-5-ND
  • SI4463-C2A-GMR - Silicon Labs | 336-4346-1-ND DigiKey Electronics
  • SI4463-C2A-GMR
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 20VFQFN
  • Unit Price $4.53000
  • 336-4346-1-ND
  • SI4464-B1B-FMR - Silicon Labs | SI4464-B1B-FMRCT-ND DigiKey Electronics
  • SI4464-B1B-FMR
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 20VFQFN
  • Unit Price $5.44000
  • SI4464-B1B-FMRCT-ND
Additional Resources
Standard Package ? 1
Other Names 336-3904-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3904-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $4.10700
  • Digi-Reel® ? : 336-3904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,763 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 336-2471-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,675 - Immediate
  • Unit Price: $4.53000

04:22:26 8/22/2019