CAD | USD

SI32176-B-GM1R Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 336-5503-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.49448
  • Tray  : SI32176-B-GM1-ND
  • Minimum Quantity: 364  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.56371

SI32176-B-GM1R

Datasheet
Digi-Key Part Number 336-5503-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI32176-B-GM1R
Copy  
Description IC TELECOM INTERFACE 42QFN
Copy  
Detailed Description

Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7)

Copy  
Documents & Media
Datasheets Si3217x,-B, 3291x-A Short
PCN Packaging PB-1410293 29/Oct/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series ProSLIC®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Function Subscriber Line Interface Concept (SLIC), CODEC
Interface GCI, PCM, SPI
Number of Circuits 1
Voltage - Supply 3.3V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-QFN (5x7)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

SI32176CQC10BC0EVB

BOARD EVAL 1FXS PCM SI32176-C

Silicon Labs

$152.98000 Details
Additional Resources
Standard Package 1
Other Names 336-5503-1