CAD | USD
Favorite

EFR32BG13P732F512GM32-C IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
1,028 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.19000 $15.19
25 12.66200 $316.55
100 11.39590 $1,139.59
1,000 8.54695 $8,546.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

EFR32BG13P732F512GM32-C

Datasheet
Digi-Key Part Number 336-4421-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFR32BG13P732F512GM32-C
Copy  
Description IC RF TXRX+MCU 802.15.4 32VFQFN
Copy  
Detailed Description

IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets EFR32xG13 Reference Manual
PCN Design/Specification EFR32yG13 DS/Errata Rev 19/Nov/2018
EFR32YYY 17/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series EFR32™ Blue Gecko
Part Status Not For New Designs
Type TxRx + MCU
RF Family/Standard 802.15.4, Bluetooth
Protocol Bluetooth v5.0
Modulation 2-FSK, 4-FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 19dBm
Sensitivity -102dBm
Memory Size 512kB Flash, 64kB RAM
Serial Interfaces I²C, SPI, USART
GPIO 31
Voltage - Supply 1.8V ~ 3.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EFR32BG13P732F512GM32-CR

IC RF TXRX+MCU 802.15.4 32VFQFN

Silicon Labs

$8.23040 Details

ABS06-32.768KHZ-1-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$1.21000 Details

ABM12W-38.4000MHZ-4-D1X-T3

CRYSTAL 38.4000MHZ 4PF SMD

Abracon LLC

$1.71000 Details

EFR32BG13P732F512GM32-D

BLUE GECKO QFN32 2.4 GHZ 512KB 6

Silicon Labs

$15.19000 Details
Additional Resources
Standard Package 260
Other Names 336-4421