CAD | USD
Favorite

Photo Not Available
EFM32HG222F64G-C-QFP48R ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
25 3.88000 $97.00
100 3.52740 $352.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 336-6151-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.53000
  • Tape & Reel (TR)  : 336-6163-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.64552
  • Digi-Reel®  : 336-6163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

EFM32HG222F64G-C-QFP48R

Datasheet
Digi-Key Part Number 336-6163-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32HG222F64G-C-QFP48R
Copy  
Description ARM CORTEX-M0+ HAPPY GECKO MCU I
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)

Copy  
Documents & Media
Datasheets EFM32HG Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Happy Gecko
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 336-6163-1