CAD | USD
Favorite

EFM32G880F64-QFP100 ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Price & Procurement
820 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
25 4.09920 $102.48
100 3.94130 $394.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : EFM32G880F64-QFP100DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 820 - Immediate
  • Unit Price: Digi-Reel®

EFM32G880F64-QFP100

Datasheet
Digi-Key Part Number EFM32G880F64-QFP100CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFM32G880F64-QFP100
Copy  
Description IC MCU 32BIT 64KB FLASH 100LQFP
Copy  
Detailed Description

ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)

Copy  
Documents & Media
Datasheets EFM32(G) Family Datasheet
EFM32G880 Errata
EFM32G Reference Manual
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Part Status Change EFM32G 24/Jul/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Gecko
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 86
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V
Data Converters A/D 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

IC-744885

ENERGY HARVESTING SOLUTION TO GO

Würth Elektronik

$448.93000 Details
Additional Resources
Standard Package 1
Other Names EFM32G880F64-QFP100CT