CAD | USD
Favorite

AMW037-1.4.0R WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount
Price & Procurement
992 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.89000 $12.89
25 12.40640 $310.16
100 11.92920 $1,192.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5729-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $11.92924
  • Digi-Reel®  : 336-5729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 992 - Immediate
  • Unit Price: Digi-Reel®

AMW037-1.4.0R

Datasheet
Digi-Key Part Number 336-5729-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMW037-1.4.0R
Copy  
Description RF MODULE WIFI B/G/N 2MB 80MHZ
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount

Copy  
Documents & Media
Datasheets AMW037
Design Resources Development Tool Selector
Featured Product Zero Programming Wireless Xpress Solutions
PCN Packaging Multi Devices 15/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.412GHz ~ 2.484GHz
Data Rate 72.2Mbps
Power - Output 20dBm
Sensitivity -93dBm
Serial Interfaces PWM, SPI, UART
Antenna Type PCB Trace
Utilized IC / Part -
Memory Size -
Voltage - Supply 3V ~ 3.6V
Current - Receiving 65mA
Current - Transmitting 100mA ~ 200mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 44-SMD Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AMW037

WORLD'S SMALLEST CERTIFIED B/G/N

Silicon Labs

$12.89000 Details

AMW007-1.2.0R

RF TXRX MOD 2.4GHZ 802.11B/G/N

Silicon Labs

$9.24000 Details

WGM110A1MV2R

RF TXRX MODULE WIFI CHIP ANT

Silicon Labs

$18.46000 Details
Additional Resources
Standard Package 1
Other Names 336-5729-1