CAD | USD
Favorite

510GBA50M0000BAGR 50MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
585 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
25 4.22080 $105.52
100 4.05830 $405.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5594-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.76849
  • Digi-Reel®  : 336-5594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : 336-5451-ND
  • Minimum Quantity: 1
  • Quantity Available: 78 - Immediate
  • Unit Price: $4.67000

510GBA50M0000BAGR

Datasheet
Digi-Key Part Number 336-5594-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 510GBA50M0000BAGR
Copy  
Description XTAL OSC XO 50.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets SI510, SI511
HTML Datasheet SI510, SI511
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Si510
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 26mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.050" (1.28mm)
Current - Supply (Disable) (Max) 18mA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

510GBA100M000BAG

XTAL OSC XO 100.0000MHZ CMOS SMD

Silicon Labs

$2.86000 Details
Additional Resources
Standard Package 1
Other Names 336-5594-1