Photo Not Available
PD100MC0MP1 Photodiode 820nm 10ns 40° 2-SMD, No Lead
Product Overview
Digi-Key Part Number 1855-1069-6-ND
Copy   1855-1069-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD100MC0MP1

Copy   PD100MC0MP1
Description SENSOR PHOTODIODE 820NM 2SMD
Copy   SENSOR PHOTODIODE 820NM 2SMD
Detailed Description

Photodiode 820nm 10ns 40° 2-SMD, No Lead

Copy   Photodiode 820nm 10ns 40° 2-SMD, No Lead
Documents & Media
Datasheets PD100MC0MPx
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices OBS 04/Apr/2019
Product Attributes Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Wavelength 820nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm -
Response Time 10ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 10nA
Active Area -
Viewing Angle 40°
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1855-1069-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1855-1069-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:05:29 7/23/2019