CAD | USD
Add To Favorites
Photo Not Available
GP2AP054A00F Optical Sensor Ambient, Gesture 940nm I²C 8-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 1.09668 $10,966.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GP2AP054A00F-ND
Copy   GP2AP054A00F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP2AP054A00F

Copy   GP2AP054A00F
Description SENSOR OPT 940NM AMBIENT 8SMD
Copy   SENSOR OPT 940NM AMBIENT 8SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optical Sensor Ambient, Gesture 940nm I²C 8-SMD, No Lead

Copy   Optical Sensor Ambient, Gesture 940nm I²C 8-SMD, No Lead
Documents & Media
Datasheets GP2AP054A00F
Product Attributes Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Part Status Active
Type Ambient, Gesture
Wavelength 940nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.2V ~ 5.5V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

22:23:12 9/17/2019