Add To Favorites
Photo Not Available
GP2AP01VT10F Optical Sensor Ambient 940nm I²C 12-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 3.48559 $6,971.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GP2AP01VT10F-ND
Copy   GP2AP01VT10F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP2AP01VT10F

Copy   GP2AP01VT10F
Description SENSOR OPT 940NM AMBIENT 12SMD
Copy   SENSOR OPT 940NM AMBIENT 12SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optical Sensor Ambient 940nm I²C 12-SMD, No Lead

Copy   Optical Sensor Ambient 940nm I²C 12-SMD, No Lead
Documents & Media
Datasheets GP2AP01VT10F Specification
Product Attributes Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Part Status Active
Type Ambient
Wavelength 940nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.6V ~ 3.5V
Operating Temperature -20°C ~ 70°C
Mounting Type Surface Mount
Package / Case 12-SMD, No Lead
Supplier Device Package 12-SMD
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

19:58:01 7/15/2019