CAD | USD
Favorite

SZ5-P0-W0-00-U3V3-AA LED Lighting SZ5-P White, Cool 6500K (6000K ~ 7000K) 3.2V 350mA 120° 1414 (3535 Metric)
Price & Procurement
39,479 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.41300 $34.13
100 1.98210 $198.21
500 1.76182 $880.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 897-1113-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $1.53552
  • Cut Tape (CT)  : 897-1113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,479 - Immediate
  • Unit Price: $4.10000

SZ5-P0-W0-00-U3V3-AA

Datasheet
Digi-Key Part Number 897-1113-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ5-P0-W0-00-U3V3-AA
Copy  
Description LED SZ5-P COOL WHITE 6500K 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting SZ5-P White, Cool 6500K (6000K ~ 7000K) 3.2V 350mA 120° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets SZ5-P0-W0-00 Spec
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series SZ5-P
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 6500K (6000K ~ 7000K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 130lm (109lm ~ 150lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.085" (2.15mm)
Thermal Resistance of Package 5.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

803129

STAR THERM CLAD BOARD SEOUL SEMI

Bergquist

$0.93000 Details

C11347_REGINA

REFLECTOR 19MM RND SPOT

Ledil

$5.87000 Details

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

$3.50000 Details

FA11948_JULIA-A

ASSEMBLY ROUND 1 POS 18.8MM D 4.

Ledil

$2.54873 Details

803289

SQUARE THERM CLAD BRD SEOUL ZPWR

Bergquist

$21.88425 Details

803119

SQUARE THERM CLAD BRD SEOUL SEMI

Bergquist

$0.68152 Details
You May Also Be Interested In

MP-3014-1100-50-80

LED COOL WHITE 5000K 80CRI

Luminus Devices Inc.

$0.38000 Details

MP-2016-1100-50-70

LED XNOVA COOL WHITE 5000K 0806

Luminus Devices Inc.

$0.26000 Details

XTEAWT-00-0000-000000HE4

LED XLAMP NEUTRAL WHT 4500K 2SMD

Cree Inc.

$1.33000 Details

XPLAWT-H0-0000-0000V2051

LED XLAMP XP-L 6200K WHITE SMD

Cree Inc.

$9.42000 Details

SPHWH2L3D30CD4QTP3

LED LH351B COOL WHITE 5700K SMD

Samsung Semiconductor, Inc.

$1.70000 Details

GW JCLMS1.EC-GUHQ-5C7E-L1N2-65-R18

LED DURIS E3 COOL WHT 6500K 2SMD

OSRAM Opto Semiconductors Inc.

$0.06912 Details
Additional Resources
Standard Package 1
Other Names 897-1113-6