CAD | USD
Favorite

N42180-06-S2 LED Lighting Z Power, P4 White, Warm 3000K 3.1V 350mA 126° 2-SMD, Gull Wing Exposed Pad
Price & Procurement
31,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
500 2.98808 $1,494.04
1,000 2.94212 $2,942.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : N42180-06-S2CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 32,110 - Immediate
  • Unit Price: $4.08000

N42180-06-S2

Datasheet
Digi-Key Part Number N42180-06-S2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number N42180-06-S2
Copy  
Description LED ZPOWER WARM WHITE 3000K 2SMD
Copy  
Detailed Description

LED Lighting Z Power, P4 White, Warm 3000K 3.1V 350mA 126° 2-SMD, Gull Wing Exposed Pad

Copy  
Documents & Media
Datasheets X42180-06
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series Z Power, P4
Packaging Tape & Reel (TR) 
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 65lm (60lm ~ 70lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 60 lm/W
CRI (Color Rendering Index) 93 (Typ)
Current - Max 800mA
Viewing Angle 126°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Exposed Pad
Supplier Device Package -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.208" (5.28mm)
Thermal Resistance of Package 8.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 500
Other Names N42180-06-S2-ND
N42180-06-S2TR