Add To Favorites
UCLAMP3306P.TCT 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.20500 $12.05
25 1.08880 $27.22
100 0.95230 $95.23
250 0.83568 $208.92
500 0.73854 $369.27
1,000 0.58306 $583.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UCLAMP3306P.TCTCT-ND
Copy   UCLAMP3306P.TCTCT-ND
Quantity Available 7,838
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCLAMP3306P.TCT

Copy   UCLAMP3306P.TCT
Description TVS DIODE 3.3V 8V SLP1616P6
Copy   TVS DIODE 3.3V 8V SLP1616P6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)

Copy   8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Documents & Media
Datasheets uClamp3306P
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 6
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 20pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package SLP1616P6 (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G08DCKR - Texas Instruments | 296-11602-1-ND DigiKey Electronics
  • SN74LVC1G08DCKR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.66000
  • 296-11602-1-ND
  • BLM18AG601SN1D - Murata Electronics North America | 490-1014-1-ND DigiKey Electronics
  • BLM18AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.15000
  • 490-1014-1-ND
  • ESD9X3.3ST5G - ON Semiconductor | ESD9X3.3ST5GOSCT-ND DigiKey Electronics
  • ESD9X3.3ST5G
  • ON Semiconductor
  • TVS DIODE 3.3V 10.4V SOD923
  • Unit Price $0.37000
  • ESD9X3.3ST5GOSCT-ND
  • 0472192001 - Molex | WM6698CT-ND DigiKey Electronics
  • 0472192001
  • Molex
  • CONN MICRO SD CARD HINGED TYPE
  • Unit Price $1.79000
  • WM6698CT-ND
  • MIC2007YML-TR - Microchip Technology | 576-1679-1-ND DigiKey Electronics
  • MIC2007YML-TR
  • Microchip Technology
  • IC DISTRIBUTION SW ADJ 6-MLF
  • Unit Price $1.07000
  • 576-1679-1-ND
Additional Resources
Standard Package ? 1
Other Names UCLAMP3306P.TCTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP3306P.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.56261
  • Digi-Reel® ? : UCLAMP3306P.TCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,838 - Immediate
  • Unit Price: Digi-Reel®

12:07:08 5/19/2019