CAD | USD
Favorite

TS30041-M050QFNR Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad
Price & Procurement
2,413 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.20200 $22.02
25 2.09080 $52.27
100 1.60550 $160.55
250 1.41876 $354.69
500 1.34406 $672.03
1,000 1.04539 $1,045.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : TS30041-M050QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,413 - Immediate
  • Unit Price: Digi-Reel®

TS30041-M050QFNR

Datasheet
Digi-Key Part Number TS30041-M050QFNRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS30041-M050QFNR
Copy  
Description IC REG BUCK 5V 1A 16QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets TS30041-42
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR230LSFT1G

DIODE SCHOTTKY 30V 2A SOD123L

ON Semiconductor

$0.65000 Details

MCP25625T-E/ML

IC TRANSCEIVER 1/1 28QFN

Microchip Technology

$3.82000 Details

SD05T1G

TVS DIODE 5V 9.8V SOD323

ON Semiconductor

$0.62000 Details

PE-1812ACC101STS

CMC 200MA 2LN 7.5 KOHM AEC-Q200

Pulse Electronics Network

$1.41000 Details

TS30042-M033QFNR

IC REG BUCK 3.3V 2A 16QFN

Semtech Corporation

$2.30000 Details

SF-0603FP200F-2

0603 SMD FAST-ACTING PRECISION T

Bourns Inc.

$1.54000 Details
Additional Resources
Standard Package 1
Other Names TS30041-M050QFNRCT