CAD | USD
Favorite

SX1279IMLTRT IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 1.02GHz 28-VQFN Exposed Pad
Price & Procurement
4,018 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.93000 $13.93
10 12.77100 $127.71
25 11.61000 $290.25
100 10.44850 $1,044.85
250 9.57784 $2,394.46
500 8.70714 $4,353.57
1,000 7.83642 $7,836.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SX1279IMLTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $7.18683
  • Digi-Reel®  : SX1279IMLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,018 - Immediate
  • Unit Price: Digi-Reel®

SX1279IMLTRT

Datasheet
Digi-Key Part Number SX1279IMLTRTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SX1279IMLTRT
Copy  
Description IC RF TXRX 802.15.4 28VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 1.02GHz 28-VQFN Exposed Pad

Copy  
Documents & Media
Datasheets SX1276-79
PCN Assembly/Origin SX127YYY/ZRI888 16/May/2018
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx Only
RF Family/Standard 802.15.4
Protocol LoRa™
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 137MHz ~ 1.02GHz
Data Rate (Max) 300kbps
Power - Output 20dBm
Sensitivity -148dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.8V ~ 3.7V
Current - Receiving 9.9mA ~ 13.8mA
Current - Transmitting 20mA ~ 28mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SX1278IMLTRT

IC RF TXRX 802.15.4 28VQFN

Semtech Corporation

$9.77000 Details

SX1276IMLTRT

IC RF TXRX 802.15.4 28VQFN

Semtech Corporation

$12.21000 Details

DV164140-2

LORA EVAL KIT RN2903 915MHZ

Microchip Technology

$757.29000 Details

SX1273IMLTRT

IC RF TXRX 802.15.4 28VQFN

Semtech Corporation

$10.03000 Details

DM164139

RN2903 LORA(R) MOTE

Microchip Technology

$106.01000 Details

SX1272IMLTRT

IC RF TXRX 802.15.4 28VQFN

Semtech Corporation

$11.45000 Details
Additional Resources
Standard Package 1
Other Names SX1279IMLTRTCT