CAD | USD
Favorite

SRDA3.3-4.TBT 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Price & Procurement
2,913 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
10 3.55700 $35.57
25 3.36280 $84.07
100 2.69000 $269.00
250 2.54064 $635.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SRDA3.3-4TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.47212
  • Cut Tape (CT)  : SRDA3.3-4CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,913 - Immediate
  • Unit Price: $4.22000

SRDA3.3-4.TBT

Datasheet
Digi-Key Part Number SRDA3.3-4DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRDA3.3-4.TBT
Copy  
Description TVS DIODE 3.3V 15V 8SO
Copy  
Detailed Description

15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO

Copy  
Documents & Media
Datasheets SRDA3.3-4
PCN Obsolescence/ EOL Mult Dev EOL 9/Mar/2019
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®, SRDA
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SRDA3.3-4.TLT

TVS DIODE 3.3V 15V 8SO

Semtech Corporation

$4.22000 Details

SRDA05-4.TBT

TVS DIODE 5V 20V 8SO

Semtech Corporation

$4.22000 Details

745C101103JP

RES ARRAY 8 RES 10K OHM 2512

CTS Resistor Products

$1.12000 Details
Additional Resources
Standard Package 1
Other Names SRDA3.3-4DKR