CAD | USD
Favorite

SMDA15C-5.TBT 24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Price & Procurement
320 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.73200 $37.32
25 3.52880 $88.22
100 2.82320 $282.32
250 2.66640 $666.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMDA15C-5.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.43644
  • Digi-Reel®  : SMDA15C-5.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 320 - Immediate
  • Unit Price: Digi-Reel®

SMDA15C-5.TBT

Datasheet
Digi-Key Part Number SMDA15C-5.TBTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDA15C-5.TBT
Copy  
Description TVS DIODE 15V 24V 8SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO

Copy  
Documents & Media
Datasheets SMDAxxC-5
PCN Design/Specification Lead Frame Update 20/Apr/2015
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series SMDAC-5
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 5
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 75pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMDA15CN-5.TBT

TVS DIODE 15V 30V 8SO

Semtech Corporation

$4.78000 Details
Additional Resources
Standard Package 1
Other Names SMDA15C-5.TBTCT