CAD | USD
Favorite

SMDA15.TBT 30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Price & Procurement
1,325 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.68600 $36.86
25 3.47720 $86.93
100 2.71230 $271.23
250 2.64272 $660.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMDA15.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.37268
  • Digi-Reel®  : SMDA15.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,325 - Immediate
  • Unit Price: Digi-Reel®

SMDA15.TBT

Datasheet
Digi-Key Part Number SMDA15.TBTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMDA15.TBT
Copy  
Description TVS DIODE 15V 30V 8SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO

Copy  
Documents & Media
Datasheets SMDA05-SMDA24
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series SMDA
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMDA15.TBTCT