CAD | USD
Favorite

SC705CSTRT Power Switch/Driver 1:1 N-Channel 500mA 4-CSP (0.76x0.76)
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.82400 $8.24
25 0.76920 $19.23
100 0.61530 $61.53
250 0.57132 $142.83
500 0.48342 $241.71
1,000 0.37355 $373.55
2,500 0.34059 $851.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SC705CSTRTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.30933
  • Digi-Reel®  : SC705CSTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
  • Unit Price: Digi-Reel®

SC705CSTRT

Datasheet
Digi-Key Part Number SC705CSTRTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC705CSTRT
Copy  
Description IC LOAD SWITCH 500MA 4CSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 4-CSP (0.76x0.76)

Copy  
Documents & Media
Datasheets SC704,05
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 64mOhm
Input Type -
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-WFBGA, CSPBGA
Supplier Device Package 4-CSP (0.76x0.76)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SC705CSTRTCT