CAD | USD
Favorite

SC4215ISTRT Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2A 8-SOIC-EP
Price & Procurement
2,613 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.79000 $7.79
10 6.99100 $69.91
25 6.60880 $165.22
100 5.43380 $543.38
250 4.87572 $1,218.93
500 4.69948 $2,349.74
1,000 3.90644 $3,906.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SC4215ISTRTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.75958
  • Digi-Reel®  : SC4215ISTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,613 - Immediate
  • Unit Price: Digi-Reel®

SC4215ISTRT

Datasheet
Digi-Key Part Number SC4215ISTRTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC4215ISTRT
Copy  
Description IC REG LINEAR POS ADJ 2A 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2A 8-SOIC-EP

Copy  
Documents & Media
Datasheets SC4215
Design Resources Development Tool Selector
PCN Packaging Label Changes 28/Jun/2019
PCN Part Status Change Mult Device Shipment Hold 11/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V (0.8V, 2.5V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.6V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 1.75mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SC4215ISTRTCT