Add To Favorites
SC4212MLTRT Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 0.5V, 0.5 V ~ 5 V 1A 8-MLPD (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.07100 $30.71
25 2.74240 $68.56
100 2.46800 $246.80
250 2.19376 $548.44
500 1.91956 $959.78
1,000 1.59049 $1,590.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC4212MLCT-ND
Copy   SC4212MLCT-ND
Quantity Available 9,175
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC4212MLTRT

Copy   SC4212MLTRT
Description IC REG LINEAR POS ADJ 1A 8MLPD
Copy   IC REG LINEAR POS ADJ 1A 8MLPD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 0.5V, 0.5 V ~ 5 V 1A 8-MLPD (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 0.5V, 0.5 V ~ 5 V 1A 8-MLPD (3x3)
Documents & Media
Datasheets SC4212
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.5V (0.5V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 15µA
Current - Supply (Max) 3mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-MLPD (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC283WLTRT - Semtech Corporation | SC283WLCT-ND DigiKey Electronics
  • SC283WLTRT
  • Semtech Corporation
  • IC REG BUCK PROG 1.8A DL 18MLPQ
  • Unit Price $5.20000
  • SC283WLCT-ND
  • SC560HULTRT - Semtech Corporation | SC560HULCT-ND DigiKey Electronics
  • SC560HULTRT
  • Semtech Corporation
  • IC REG LINEAR 3.3V/3.3V 8MLPQ-UT
  • Unit Price $1.47000
  • SC560HULCT-ND
  • SX1257IWLTRT - Semtech Corporation | SX1257IWLTRTCT-ND DigiKey Electronics
  • SX1257IWLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 32WFQFN
  • Unit Price $11.84000
  • SX1257IWLTRTCT-ND
  • SE2435L-R - Skyworks Solutions Inc. | 863-1349-1-ND DigiKey Electronics
  • SE2435L-R
  • Skyworks Solutions Inc.
  • IC FRONT END 930MHZ ISM 24QFN
  • Unit Price $4.84000
  • 863-1349-1-ND
Additional Resources
Standard Package ? 1
Other Names SC4212MLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4212MLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.43767
  • Digi-Reel® ? : SC4212MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,175 - Immediate
  • Unit Price: Digi-Reel®

07:32:27 1/18/2019