CAD | USD
Favorite

SC2440ATETRT Buck Switching Regulator IC Positive Adjustable 1V 2 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
2,064 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.00800 $40.08
25 3.78160 $94.54
100 3.02530 $302.53
250 2.64712 $661.78
500 2.57150 $1,285.75
1,000 2.04207 $2,042.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SC2440ATETRTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.90916
  • Digi-Reel®  : SC2440ATETRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,064 - Immediate
  • Unit Price: Digi-Reel®

SC2440ATETRT

Datasheet
Digi-Key Part Number SC2440ATETRTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC2440ATETRT
Copy  
Description IC REG BUCK ADJ 2A DL 16TSSOP
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 2 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets SC2440A
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 27V
Current - Output 2A
Frequency - Switching Up to 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SC2440ATETRTCT