CAD | USD
Favorite

RCLAMP3328P.TZT 10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9
Price & Procurement
15,052 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.22300 $12.23
25 1.16000 $29.00
100 0.87000 $87.00
250 0.86176 $215.44
500 0.73748 $368.74
1,000 0.60075 $600.75
2,500 0.59246 $1,481.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RCLAMP3328P.TZTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.55684
  • Cut Tape (CT)  : RCLAMP3328P.TZTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,052 - Immediate
  • Unit Price: $1.45000

RCLAMP3328P.TZT

Datasheet
Digi-Key Part Number RCLAMP3328P.TZTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCLAMP3328P.TZT
Copy  
Description TVS DIODE 3.3V 10.5V SGP3810N9
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SGP3810N9

Copy  
Documents & Media
Datasheets RClamp3328P ~
PCN Design/Specification Die Attach Material Update 09/Sep/2015
PCN Packaging Mult Devices Label 06/Apr/2018
Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.8V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 75W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 9-UDFN
Supplier Device Package SGP3810N9
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP4020-01FTG

TVS DIODE 3.3V 21.8V SOD323

Littelfuse Inc.

$0.96000 Details

TSX-3225 24.0000MF15X-AC6

CRYSTAL 24.00 MHZ 9.0PF SMD

EPSON

$0.55000 Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

$0.29000 Details

EXB-2HV121JV

RES ARRAY 8 RES 120 OHM 1506

Panasonic Electronic Components

$0.44000 Details

RCLAMP3354S.TCT

TVS DIODE 3.3V 16V SOT23-5

Semtech Corporation

$1.77000 Details

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

$0.69000 Details
Additional Resources
Standard Package 1
Other Names RCLAMP3328P.TZTDKR