Add To Favorites
RCLAMP0524J.TCT 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.34600 $13.46
25 1.21560 $30.39
100 1.06340 $106.34
250 0.93324 $233.31
500 0.82474 $412.37
1,000 0.65111 $651.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number RCLAMP0524JDKR-ND
Copy   RCLAMP0524JDKR-ND
Quantity Available 101,413
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCLAMP0524J.TCT

Copy   RCLAMP0524J.TCT
Description TVS DIODE 5V 15V SLP2710P8
Copy   TVS DIODE 5V 15V SLP2710P8
Detailed Description

15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8

Copy   15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Documents & Media
Datasheets RClamp0524J
Mfg Application Notes TVS Diode AppNote SI07-12
Catalog Page 1181 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package SLP2710P8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PGB1010402KR - Littelfuse Inc. | F2862CT-ND DigiKey Electronics
  • PGB1010402KR
  • Littelfuse Inc.
  • TVS DIODE 12V 250V 0402
  • Unit Price $1.16000
  • F2862CT-ND
  • ZX360D-B-10P(30) - Hirose Electric Co Ltd | H125269CT-ND DigiKey Electronics
  • ZX360D-B-10P(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB3.0 MICRO B SMD R/A
  • Unit Price $2.31000
  • H125269CT-ND
  • BLM18SG121TN1D - Murata Electronics North America | 490-3996-1-ND DigiKey Electronics
  • BLM18SG121TN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.22000
  • 490-3996-1-ND
  • CYUSB3065-BZXI - Cypress Semiconductor Corp | CYUSB3065-BZXI-ND DigiKey Electronics
  • CYUSB3065-BZXI
  • Cypress Semiconductor Corp
  • IC ARM9 USB3 CONTROLLER 121FBGA
  • Unit Price $36.61000
  • CYUSB3065-BZXI-ND
  • DS2411R+T&R - Maxim Integrated | DS2411R+CT-ND DigiKey Electronics
  • DS2411R+T&R
  • Maxim Integrated
  • IC SILICON SERIAL NUMBER SOT23-3
  • Unit Price $2.21000
  • DS2411R+CT-ND
Additional Resources
Standard Package ? 1
Other Names RCLAMP0524JDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP0524JTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 99,000 - Immediate
  • Unit Price: $0.62827
  • Cut Tape (CT) ? : RCLAMP0524JCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,413 - Immediate
  • Unit Price: $1.62000

03:45:11 6/18/2019