Add To Favorites
XH311HU-IV07E 35mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.09300 $20.93
100 1.59830 $159.83
500 1.21772 $608.86
1,000 1.06551 $1,065.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1086-1-ND
Copy   728-1086-1-ND
Quantity Available 20,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XH311HU-IV07E

Copy   XH311HU-IV07E
Description CAP 35MF 3.3V SURFACE MOUNT
Copy   CAP 35MF 3.3V SURFACE MOUNT
Detailed Description

35mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals

Copy   35mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals
Documents & Media
Datasheets Micro Battery Catalog
MSDS Material Safety Datasheet XH311HU SDS
HTML Datasheet Micro Battery Catalog
Product Attributes Select All
Categories
Manufacturer Seiko Instruments
Series XH
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 35mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Coin, Wide and Corner Terminals
Lead Spacing -
Size / Dimension 0.150" Dia (3.80mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -20°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0734120110 - Molex, LLC | WM5587CT-ND DigiKey Electronics
  • 0734120110
  • Molex, LLC
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price $1.21000
  • WM5587CT-ND
  • XH414HG-IV01E - Seiko Instruments | 728-1050-1-ND DigiKey Electronics
  • XH414HG-IV01E
  • Seiko Instruments
  • CAP 80MF 3.3V SURFACE MOUNT
  • Unit Price $3.37000
  • 728-1050-1-ND
  • CPH3225A-2K - Seiko Instruments | 728-1067-1-ND DigiKey Electronics
  • CPH3225A-2K
  • Seiko Instruments
  • CAP 11MF 3.3V SURFACE MOUNT
  • Unit Price $3.56000
  • 728-1067-1-ND
  • CPX3225A752D - Seiko Instruments | 728-1083-1-ND DigiKey Electronics
  • CPX3225A752D
  • Seiko Instruments
  • CAPACITOR 7.5MF 2.6V SMD
  • Unit Price $6.03000
  • 728-1083-1-ND
Additional Resources
Standard Package ? 1
Other Names 728-1086-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1086-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.95140
  • Digi-Reel® ? : 728-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,228 - Immediate
  • Unit Price: Digi-Reel®

12:10:15 1/16/2019