CAD | USD
Add To Favorites
SC32S-12.5PF20PPM 32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.92400 $9.24
50 0.83160 $41.58
100 0.73910 $73.91
500 0.70212 $351.06
1,000 0.59126 $591.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 728-1073-6-ND
Copy   728-1073-6-ND
Quantity Available 9,375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC32S-12.5PF20PPM

Copy   SC32S-12.5PF20PPM
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy   CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Documents & Media
Datasheets SC-32S
Product Attributes Select All
Categories
Manufacturer Seiko Instruments
Series SCX
Packaging ? Digi-Reel® ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC32S-7PF20PPM - Seiko Instruments | 728-1074-1-ND DigiKey Electronics
  • SC32S-7PF20PPM
  • Seiko Instruments
  • CRYSTAL 32.7680KHZ 7PF SMD
  • Unit Price $1.11000
  • 728-1074-1-ND
  • MI0603J601R-10 - Laird-Signal Integrity Products | 240-2371-1-ND DigiKey Electronics
  • MI0603J601R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.26000
  • 240-2371-1-ND
  • BNO080 - Hillcrest Laboratories, Inc. | 1888-1000-1-ND DigiKey Electronics
  • BNO080
  • Hillcrest Laboratories, Inc.
  • IMU ACCEL/GYRO/MAG I2C 32BIT
  • Unit Price $20.58000
  • 1888-1000-1-ND
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $8.75000
  • 1490-1052-1-ND
  • LO Y876-R2T1-24-Z - OSRAM Opto Semiconductors Inc. | 475-1167-1-ND DigiKey Electronics
  • LO Y876-R2T1-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED ORANGE CLEAR SMD R/A
  • Unit Price $0.70000
  • 475-1167-1-ND
Additional Resources
Standard Package ? 1
Other Names 728-1073-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1073-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.50392
  • Cut Tape (CT) ? : 728-1073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,375 - Immediate
  • Unit Price: $1.11000

07:32:13 9/16/2019