Add To Favorites
SC20S-7PF20PPM 32.768kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03000 $10.30
50 0.96320 $48.16
100 0.85100 $85.10
500 0.80622 $403.11
1,000 0.67185 $671.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1076-1-ND
Copy   728-1076-1-ND
Quantity Available 20,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC20S-7PF20PPM

Copy   SC20S-7PF20PPM
Description CRYSTAL 32.7680KHZ 7PF SMD
Copy   CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Documents & Media
Datasheets SC-20S
Product Attributes Select All
Categories
Manufacturer Seiko Instruments
Series SCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $2.40000
  • 497-14851-1-ND
  • SN65HVD72DRBR - Texas Instruments | 296-40520-1-ND DigiKey Electronics
  • SN65HVD72DRBR
  • Texas Instruments
  • IC TXRX RS485 3.3V ESD 8SON
  • Unit Price $4.15000
  • 296-40520-1-ND
  • HHM1595A1 - TDK Corporation | 445-3387-1-ND DigiKey Electronics
  • HHM1595A1
  • TDK Corporation
  • BALUN 3GHZ-8GHZ 50/100 0805
  • Unit Price $1.02000
  • 445-3387-1-ND
  • NRF52832-CIAA-R - Nordic Semiconductor ASA | 1490-1056-1-ND DigiKey Electronics
  • NRF52832-CIAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 50WLCSP
  • Unit Price $9.26000
  • 1490-1056-1-ND
Additional Resources
Standard Package ? 1
Other Names 728-1076-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1076-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.59041
  • Digi-Reel® ? : 728-1076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,970 - Immediate
  • Unit Price: Digi-Reel®

22:02:49 1/15/2019