CAD | USD
Favorite

110060865 Raspberry Pi HAT (40 pin) Wheeled Robotics Kit
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 114.28000 $114.28

Submit a request for quotation on quantities greater than those displayed.

110060865

Datasheet
Digi-Key Part Number 1597-1565-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 110060865
Copy  
Description ALPHABOT2 ROBOT RASPBERRYPI 3
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Raspberry Pi HAT (40 pin) Wheeled Robotics Kit

Copy  
Documents & Media
Datasheets 110060865
Product Attributes
Type Description Select All
Categories
Manufacturer Seeed Technology Co., Ltd
Series AlphaBot2
Part Status Active
Configuration Wheeled
Utilized IC / Part ST188, ITR20001, TB6612FNG, WS2812B
Interconnect System Raspberry Pi HAT (40 pin)
Suggested Programming Environment -
Included MCU/MPU Board(s) -
Contents Board(s), Cable(s), Chassis, Components, Hardware, Sensor(s), Servo(s), Wheel(s)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KIT-14329

RASPBERRYPI ZERO W CAMERA KIT

SparkFun Electronics

$128.03000 Details

3216

MINI ROUND ROBOT CHASSIS KIT

Adafruit Industries LLC

$30.52000 Details

ROB-14391

PAN/TILT BRACKET KIT

SparkFun Electronics

$10.63000 Details
Additional Resources
Standard Package 1
Other Names 1597-1565